The SIMATIC DP connection plug is designed for PROFIBUS networks with transfer rates up to 12 Mbit/s. It features a 90-degree cable outlet and utilizes the FastConnect insulation displacement method for quick installation. This model is designed without a PG socket and has physical dimensions of 15.8 x 59 x 35.6 mm. It provides an IP20 protection class and incorporates a sliding switch for activating the integrated bus termination resistor.
Checking distributor stock and pricing after the page loads.
| Transfer rate | 12Mbit/s |
| Connector angle | 90degrees |
| Operating temperature | -25 to +60°C |
| Dimensions (W x H x D) | 15.8 x 59 x 35.6mm |
| Net weight | 0.088lb |
| IP Rating | IP20 |
| Connection method | FastConnect insulation displacement |
| RoHS | Compliant since 09/15/2011 |
| Reach Art. 33 | Contains Lead monoxide (CAS 1317-36-8) > 0.1% |