
The SIEMENS MOTION CONNECT 500, part number 6FX5002-2DC10-1CA0, is a motor encoder DRIVE-CLIQ cable. It features a maximum outer diameter of 7.1mm, a length of 20.0m, and is designed for both fixed and flexible installations. Electrical specifications include a test voltage of 500V for signal conductors and a rated voltage of 30V for power conductors. The cable operates within a temperature range of -20 to 80°C (fixed) and 0 to 60°C (moving), with PVC DESINA-Color green RAL 6018 sheath and CFC/silicone-free insulation. It complies with EN 60332-1-1 to 1-3 for flame resistance, EN 60811-2-1 for oil resistance, UL STYLE 2502 for USA, and CSA-N.210.2-M90 for Canada.
Sign in to ask questions about the Siemens 6FX5002-2DC10-1CA0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Siemens 6FX5002-2DC10-1CA0 technical specifications.
| Design of the sensor | Motor encoder DRIVE-CLIQ |
| Test voltage, rms Signal conductors | 500V |
| Rated voltage U0/U Power conductors | 30V |
| Type of connection cable engine side | RJ45 DRIVE-CLIQ |
| Type of connection cable converter side | DRIVE-CLIQ RJ45 |
| Maximum cable outer diameter | 7.1mm |
| Smallest bending radius (fixed installation) | 35mm |
| Smallest bending radius (flexible installation) | 125mm |
| Number of bends, max. | 100000 |
| Maximum traversing velocity | 30m/min |
| Acceleration horizontal, max | 2m/s² |
| Tensile stress, max. Fixed installation | 80N/mm² |
| Tensile stress, max. Flexible installation | 30N/mm² |
| Torsional stress | Absolute 30°/m |
| Length | 20.0m |
| Ambient temperature (permanently installed cable) | -20 ... 80°C |
| Ambient temperature (moving cable) | 0 ... 60°C |
| Ambient temperature (storage) | -20 ... 80°C |
| Kind of connection cable | Basis cable |
| Material of the cable sheath | PVC DESINA-Color green RAL 6018 |
| Type of insulation | Without CFC and silicone |
| Standard for behavior in fire: flame resistance | EN 60332-1-1 to 1-3 |
| Oil resistance | EN 60811-2-1 (mineral oil only) |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
| Usa Authorization | UL STYLE 2502 |
| Canada Authorization | CSA-N.210.2-M90 |
Download the complete datasheet for Siemens 6FX5002-2DC10-1CA0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.