Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Siemens 6FX8002-5CN06-1DA0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Siemens 6FX8002-5CN06-1DA0 technical specifications.
| No. of cores x cross-section mm² | 4x1.5 C |
| Test voltage, rms Power conductors | 4.0 kV |
| Test voltage, rms Signal conductors | 2.0 kV |
| Type with braking lead | No |
| Rated voltage V0/V according to EN 50395 | 600 V/1000 V |
| Type of connection cable engine side | Connector SPEED-CONNECT |
| Connector size | 1 / M23 |
| Maximum cable outer diameter | 9.5 mm |
| Length | 30.0 m |
| Weight (without connector) | 4.50 kg |
| Ambient Temperature (Storage) | -20 … 80 °C |
| Ambient Temperature (Operation with permanently installed cable) | -50 … 80 °C |
| Ambient Temperature (Operation with moving cable) | -20 … 60 °C |
| Type Of Insulation | CFC/halogen/silicone-free |
| Standard For Behavior In Fire: Flame Resistance | EN 60332-1-1 to 1-3 |
| Oil Resistance | EN 60811-2-1 |
| Verification Of Suitability As Authorisation For Usa | UL 758 |
| Verification Of Suitability As Authorisation For Canada | CSA-C22.2-N.210.2-M90 |
Download the complete datasheet for Siemens 6FX8002-5CN06-1DA0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.