
CARD, PCI; No. of Analogue Inputs:-; No. of Analogue Outputs:-; No. of Digital Inputs:-; No. of Digital Outputs:-; Meter Display Type:-; IP / NEMA Rating:-; External Length / Height:130mm; For Use With:STEP 7, WinCC, WinCC Flexible, Micro/WIN, SOFTNET-DP, SOFTNET-S7; Supply Voltage Max:5VDC; Supply Voltage Min:3.3VDC
Siemens 6GK1561-1AA01 technical specifications.
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3.3V |
| Mount | External |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Siemens 6GK1561-1AA01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
