Siemens 6GK19011BB102AE0 technical specifications.
| Depth | 55mm |
| Height | 16mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Weight | 35g |
| Width | 13.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens 6GK19011BB102AE0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
