
Siemens 6GK5004-1GM00-1AB2 technical specifications.
| Package/Case | Module |
| Depth | 87mm |
| Input Type | DIGITAL |
| Length | 100mm |
| Mount | Wall, DIN Rail |
| Number of Inputs | 4 |
| Number of Outputs | 5 |
| Output Type | Digital |
| Weight | 210g |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 6GK5004-1GM00-1AB2 to view detailed technical specifications.
No datasheet is available for this part.