Siemens 6GK5005-0BA00-1AB2 technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Wall, DIN Rail |
| Number of Ports | 5 |
| Weight | 165g |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens 6GK5005-0BA00-1AB2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
