
SCALANCE XB008 unmanaged Industrial Ethernet switches
Siemens 6GK5008-0BA00-1AB2 technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Wall, DIN Rail |
| Number of Ports | 8 |
| Weight | 180g |
| RoHS | Not Compliant |
No datasheet is available for this part.
