The SCALANCE XB008 is an unmanaged Industrial Ethernet switch designed for setting up small star and line topologies in industrial environments. It features eight 10/100 Mbit/s twisted pair ports with RJ45 sockets, LED diagnostics, and supports a 24 V AC/DC power supply. The device is housed in a compact IP20 plastic enclosure suitable for 35 mm DIN rail or wall mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Siemens 6GK5008-0BA10-1AB2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Siemens 6GK5008-0BA10-1AB2 technical specifications.
| Transfer Rate | 10, 100Mbit/s |
| Number of Electrical Connections | 8Ports |
| Supply Voltage (Rated) | 24V |
| Power Loss | 2.88W |
| Operating Temperature | -10 to +60°C |
| Width | 45mm |
| Height | 100mm |
| Depth | 87mm |
| Net Weight | 0.18kg |
| Ip Protection Class | IP20 |
| RoHS | Compliant |
| Ce Marking | Yes |
| Hazardous Zone Approval | EN 60079-0:2009, EN60079-15:2010, II 3 G Ex nA IIC T4 Gc |
Download the complete datasheet for Siemens 6GK5008-0BA10-1AB2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.