
The 6GK5008-0GA00-1AB2 is an industrial digital module with 8 inputs and 9 outputs, designed for use in fluid power and control applications. It has a compact dimensions of 100mm in length, 45mm in width, and 87mm in depth. The module is mounted on a DIN rail and is suitable for wall mounting. It is manufactured by Siemens and is part of the industrial automation and control category.
Checking distributor stock and pricing after the page loads.
Siemens 6GK5008-0GA00-1AB2 technical specifications.
| Package/Case | Module |
| Depth | 87mm |
| Input Type | DIGITAL |
| Length | 100mm |
| Mount | Wall, DIN Rail |
| Number of Inputs | 8 |
| Number of Outputs | 9 |
| Number of Ports | 8 |
| Output Type | Digital |
| Weight | 260g |
| Width | 45mm |
| RoHS | Compliant |
No datasheet is available for this part.
