Siemens 6GK51011BC002AA3 technical specifications.
| Package/Case | Module |
| Depth | 124mm |
| Length | 125mm |
| Manufacturer Series | 6GK5 101 |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Number of I/Os | 5 |
| Width | 40mm |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens 6GK51011BC002AA3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.