
The 6GK52042BB102AA3 is a wall-mounted DIN rail power supply with four ports, designed for industrial automation and control applications. It operates within a temperature range of -40°C to 60°C and accepts supply voltages between 18V and 32V. With a depth of 124mm, height of 125mm, and width of 60mm, this power supply is suitable for wall mounting and DIN rail installation. Its weight of 780g ensures stable operation.
Checking distributor stock and pricing after the page loads.
| Depth | 124mm |
| Height | 125mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 18V |
| Mount | Wall, DIN Rail |
| Number of Ports | 4 |
| Weight | 780g |
| Width | 60mm |
| RoHS | Not Compliant |
