Siemens PLC I/O Module 6GK5 206 17 x I/O, 24 V dc, 125 x 60 x 124 mm
Siemens 6GK52061BB002AA3 technical specifications.
| Package/Case | Module |
| Manufacturer Series | 6GK5 206 |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Number of I/Os | 17 |
| RoHS | Not Compliant |
No datasheet is available for this part.