8 RJ45 port DIN Rail Mount Ethernet Switch, 10/100Mbit/s
Siemens 6GK52080BA002AF2 technical specifications.
| Depth | 73mm |
| Height | 125mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 18V |
| Mount | DIN Rail |
| Number of Ports | 8 |
| Weight | 250g |
| Width | 75mm |
| RoHS | Not Compliant |
No datasheet is available for this part.