Siemens 6GK53042BD002AA3 technical specifications.
| Depth | 123mm |
| Height | 125mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 18V |
| Mount | Wall, DIN Rail |
| Weight | 700g |
| Width | 60mm |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens 6GK53042BD002AA3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
