
Siemens PLC I/O Module 6GK5 308 14 x I/O, 24 V dc, 125 x 120 x 123 mm
Siemens 6GK53082FM002AA3 technical specifications.
| Package/Case | Module |
| Depth | 123mm |
| Length | 125mm |
| Manufacturer Series | 6GK5 308 |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Number of I/Os | 14 |
| Width | 120mm |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens 6GK53082FM002AA3 to view detailed technical specifications.
No datasheet is available for this part.