
The 6GK53082GG002AA2 is a 100-size device designed for DIN rail mounting, suitable for operation within the temperature range of -40°C to 70°C. It can be powered with a supply voltage between 18V and 32V. The device has a depth of 124mm, height of 125mm, and width of 120mm, weighing 1.4kg. It can be mounted on a wall or DIN rail.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Siemens 6GK53082GG002AA2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 100 |
| Depth | 124mm |
| Height | 125mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 18V |
| Mount | Wall, DIN Rail |
| Weight | 1.4kg |
| Width | 120mm |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens 6GK53082GG002AA2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
