Siemens 6GK53240GG001AR2 technical specifications.
| Package/Case | 100 |
| Depth | 305mm |
| Height | 44mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 28.8V |
| Min Supply Voltage | 19.2V |
| Mount | Rack |
| Number of Ports | 24 |
| Weight | 5.5kg |
| Width | 483mm |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens 6GK53240GG001AR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
