
The 6GK53240GG001HR2 is a 24-port rack mount module designed for industrial automation and control applications. It operates within a temperature range of -40°C to 70°C and is powered by a supply voltage between 19.2V and 28.8V. With a weight of 5.5kg, this module is suitable for use in fluid power and control systems. Its dimensions are 483mm in width, 305mm in depth, and 44mm in height.
Siemens 6GK53240GG001HR2 technical specifications.
| Package/Case | 100 |
| Depth | 305mm |
| Height | 44mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 28.8V |
| Min Supply Voltage | 19.2V |
| Mount | Rack |
| Number of Ports | 24 |
| Weight | 5.5kg |
| Width | 483mm |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens 6GK53240GG001HR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.