The SCALANCE W774-1 RJ45 is an Industrial Wireless LAN (IWLAN) Access Point designed for operation within the USA. It features one built-in radio module supporting IEEE 802.11a/b/g/h/n standards with a gross data rate of 300 Mbit/s. The device is equipped with 2 R-SMA antenna connectors and a 2-port integrated RJ45 switch (10/100 Mbit/s). It supports iFeatures through a KEY-PLUG and is suitable for DIN rail or wall mounting in industrial environments.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Siemens 6gk5774-1fx00-0ab0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Wireless Standard | IEEE 802.11a/b/g/h/n |
| Transmission Rate WLAN | 300Mbit/s |
| Transmission Rate Ethernet | 10, 100Mbit/s |
| Input Voltage | 24V DC |
| Operating Temperature | -20 to +60°C |
| Antenna Interface | R-SMA sockettype |
| Number of SSIDs | 4 |
| InterfacesRJ45 | 2quantity |
| Width | 26mm |
| Height | 156mm |
| Depth | 127mm |
| Protection Class | IP30 |
| Certification | FCC / National approvals for operation within the USA |
| Explosion Protection | FM Class I, Division 2, Groups A, B, C, D, T4; ATEX II 3 G Ex nA II T4 |
| Safety Standards | UL 60950-1, CSA C22.2 No. 60950-1 |
Download the complete datasheet for Siemens 6gk5774-1fx00-0ab0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.