
The 6GK59921AN008AA0 is a component from the 6GK5000 Series, designed for industrial applications. It has a package size of 100, with dimensions of 56.5mm in depth, 11.9mm in height, and 13.7mm in width. The component is cable mountable and has a weight of 0.01kg. It operates within a temperature range of -40°C to 85°C.
Siemens 6GK59921AN008AA0 technical specifications.
| Package/Case | 100 |
| Depth | 56.5mm |
| Height | 11.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Series | 6GK5000 Series |
| Weight | 0.01kg |
| Width | 13.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens 6GK59921AN008AA0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.