
The 6GK59922AP008AA0 module is part of the 6GK5000 Series, designed for industrial automation and control applications. It measures 100mm in depth, 22mm in height, and 60mm in width. Operating temperatures range from -40°C to 60°C, and it is mounted via cable. This module is suitable for use in fluid power and control systems, particularly in pneumatics.
Siemens 6GK59922AP008AA0 technical specifications.
| Package/Case | Module |
| Depth | 100mm |
| Height | 22mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Series | 6GK5000 Series |
| Weight | 0.08kg |
| Width | 60mm |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens 6GK59922AP008AA0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.