
The Siemens 6GK59922AQ008AA0 is a module with a package size of 100x22mm, suitable for cable mounting. It operates within a temperature range of -40°C to 60°C. The module is part of the 6GK5000 Series.
Siemens 6GK59922AQ008AA0 technical specifications.
| Package/Case | Module |
| Depth | 100mm |
| Height | 22mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Series | 6GK5000 Series |
| Weight | 0.08kg |
| Width | 60mm |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens 6GK59922AQ008AA0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.