Siemens 6GK7242-5DX30-0XE0 technical specifications.
| Package/Case | Module |
| Current Rating | 150mA |
| Height | 100mm |
| Length | 100mm |
| Manufacturer Series | S7-1200 |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| Series | SIMATIC S7-1200 |
| Voltage Rating | 5V |
| DC Rated Voltage | 5V |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 6GK7242-5DX30-0XE0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
