Siemens 6GK72432AX010XA0 technical specifications.
| Package/Case | Module |
| Depth | 62.2mm |
| Length | 96mm |
| Ratings | IP20 |
| Reach SVHC Compliant | Yes |
| Series | S7-200 |
| Width | 78.7mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 6GK72432AX010XA0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
