High-speed logic-output optocoupler with a GaAlAs infrared emitting diode and an integrated photodetector in an 8-pin plastic DIP package. It provides 2500 VAC RMS isolation, TTL-compatible operation, and an open-collector output for digital signal transfer up to 1 Mbit/s with 2 MHz bandwidth. The device operates over a -55°C to +100°C ambient temperature range and supports detector supply voltage up to 15 V. It also offers high common-mode interference immunity of 1000 V/μs and permits external base wiring.
Sign in to ask questions about the Siemens 6N136 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Siemens 6N136 technical specifications.
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens 6N136 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.