Siemens 6SE64002FA006AD0 technical specifications.
| Package/Case | 200 |
| Depth | 42.5mm |
| Length | 200mm |
| Width | 73mm |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens 6SE64002FA006AD0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.