Siemens 6SE64003CC026BB3 technical specifications.
| Package/Case | 100 |
| Current Rating | 5.5A |
| Depth | 70mm |
| Length | 213mm |
| Voltage Rating | 240V |
| Width | 149mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 6SE64003CC026BB3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.