
Frequency converter, MM 420 Micromaster 420 0.12 kW, 230 VAC Single phase, 6SE6420-2AB11-2AA1, Siemens
Siemens 6SE64202AB112AA1 technical specifications.
| Package/Case | 200 |
| Current Rating | 1.8A |
| Length | 173mm |
| Operating Supply Voltage | 240V |
| Overall Depth | 149mm |
| Ratings | IP20 |
| Series | MICROMASTER 420 |
| RoHS | Compliant |
Download the complete datasheet for Siemens 6SE64202AB112AA1 to view detailed technical specifications.
No datasheet is available for this part.
