
The MICROMASTER 420 is a 250W pneumatic controller with a 240V operating supply voltage and 1.7A output current. It has a compact package with dimensions of 173mm in height, 173mm in length, and 73mm in width, with a depth of 149mm. The device is rated for IP20 and is suitable for use in industrial automation and control applications, particularly in fluid power and control systems.
Siemens 6SE64202AB125AA1 technical specifications.
| Package/Case | 200 |
| Current Rating | 3.2A |
| Height | 173mm |
| Length | 173mm |
| Operating Supply Voltage | 240V |
| Output Current | 1.7A |
| Output Power | 250W |
| Overall Depth | 149mm |
| Ratings | IP20 |
| Series | MICROMASTER 420 |
| Width | 73mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 6SE64202AB125AA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.