Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Siemens 6SE64202AB137AA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 200 |
| Current Rating | 4.6A |
| Height | 173mm |
| Length | 173mm |
| Operating Supply Voltage | 240V |
| Output Current | 1.7A |
| Output Power | 250W |
| Overall Depth | 149mm |
| Ratings | IP20 |
| Series | MICROMASTER 420 |
| Width | 73mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 6SE64202AB137AA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
