
The MICROMASTER 420 is a 240V pneumatic controller with a current rating of 6.2A and an IP20 rating. It measures 173mm in height, 173mm in length, and 73mm in width, with a depth of 149mm. The device is designed for use in industrial automation and control applications, particularly in pneumatics.
Siemens 6SE64202AB155AA1 technical specifications.
| Package/Case | 200 |
| Current Rating | 6.2A |
| Height | 173mm |
| Length | 173mm |
| Operating Supply Voltage | 240V |
| Overall Depth | 149mm |
| Ratings | IP20 |
| Series | MICROMASTER 420 |
| Width | 73mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 6SE64202AB155AA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
