
The Siemens MICROMASTER 420 is a high-current component with a current rating of 14.4A and an operating supply voltage of 240V. It has an IP20 rating and is part of the MICROMASTER 420 series. The component measures 202mm in height, 149mm in width, and 172mm in overall depth. It is designed for use in industrial automation and control applications, particularly in pneumatics.
Siemens 6SE64202AB215BA1 technical specifications.
| Package/Case | 200 |
| Current Rating | 14.4A |
| Height | 202mm |
| Length | 202mm |
| Operating Supply Voltage | 240V |
| Overall Depth | 172mm |
| Ratings | IP20 |
| Series | MICROMASTER 420 |
| Width | 149mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 6SE64202AB215BA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
