
The MICROMASTER 420 is a 240V pneumatic controller with a current rating of 10.4A and an output power of 2.2kW. It has an IP20 rating and measures 149mm wide, 202mm long, and 172mm deep. The device is designed for use in industrial automation and control applications, specifically in pneumatics.
Siemens 6SE64202AB222BA1 technical specifications.
| Package/Case | 200 |
| Current Rating | 20.2A |
| Height | 202mm |
| Length | 202mm |
| Operating Supply Voltage | 240V |
| Output Current | 10.4A |
| Output Power | 2.2kW |
| Overall Depth | 172mm |
| Ratings | IP20 |
| Series | MICROMASTER 420 |
| Width | 149mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 6SE64202AB222BA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
