Siemens 6SE64402AB155AA1 technical specifications.
| Package/Case | 200 |
| Current Rating | 6.2A |
| Length | 173mm |
| Operating Supply Voltage | 240V |
| Overall Depth | 149mm |
| Ratings | IP20 |
| Series | MICROMASTER 440 |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens 6SE64402AB155AA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.