Siemens SINAMICS G120C Inverter Drive 0.75 kW with EMC Filter, 3-Phase In, 380 480 V ac, 2.2 A
Checking distributor stock and pricing after the page loads.
Siemens 6SL3210-1KE12-3AB0 technical specifications.
| Current Rating | 2.2A |
| Height | 196mm |
| Length | 196mm |
| Operating Supply Voltage | 480V |
| Overall Depth | 203mm |
| Ratings | IP20 |
| Series | SINAMICS G120C |
| Width | 73mm |
| RoHS | Compliant |
