6SL32101KE123AP0, Siemens Sinamics G120C Dp 0.75KW Fila
Checking distributor stock and pricing after the page loads.
Siemens 6SL3210-1KE12-3AP0 technical specifications.
| Current Rating | 2.2A |
| Length | 196mm |
| Operating Supply Voltage | 480V |
| Ratings | IP20 |
| RoHS | Not Compliant |