Siemens SINAMICS G120C Inverter Drive 1.5 kW with EMC Filter, 3-Phase In, 380 480 V ac, 4.1 A
Checking distributor stock and pricing after the page loads.
Siemens 6SL3210-1KE14-3AP0 technical specifications.
| Current Rating | 4.1A |
| Length | 196mm |
| Operating Supply Voltage | 480V |
| Overall Depth | 203mm |
| Ratings | IP20 |
| Series | SINAMICS G120C |
| RoHS | Compliant |