Sign in to ask questions about the Siemens 6SL3210-1KE14-3UB1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Siemens 6SL3210-1KE14-3UB1 technical specifications.
| Current Rating | 4.1A |
| Length | 73mm |
| Operating Supply Voltage | 480V |
| Overall Depth | 200mm |
| Ratings | IP20 |
| Series | SINAMICS G120C |
| RoHS | Compliant |
Download the complete datasheet for Siemens 6SL3210-1KE14-3UB1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.