Siemens 6SL3210-1KE15-8AB1 technical specifications.
| Current Rating | 5.6A |
| Height | 196mm |
| Length | 73mm |
| Operating Supply Voltage | 480V |
| Overall Depth | 200mm |
| Ratings | IP20 |
| Width | 73mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 6SL3210-1KE15-8AB1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
