6SL32101KE213AB0, Siemens Sinamics G120C Rated Power 5, 5KW With 1
Checking distributor stock and pricing after the page loads.
Siemens 6SL3210-1KE21-3AB0 technical specifications.
| Current Rating | 12.5A |
| Length | 196mm |
| Operating Supply Voltage | 480V |
| Ratings | IP20 |
| RoHS | Compliant |