
Siemens SINAMICS G120C Inverter Drive 7.5 kW with EMC Filter, 3-Phase In, 380 480 V ac, 16.5 A
Siemens 6SL3210-1KE21-7AP0 technical specifications.
| Current Rating | 16.5A |
| Length | 196mm |
| Operating Supply Voltage | 480V |
| Overall Depth | 203mm |
| Ratings | IP20 |
| Series | SINAMICS G120C |
| RoHS | Compliant |
Download the complete datasheet for Siemens 6SL3210-1KE21-7AP0 to view detailed technical specifications.
No datasheet is available for this part.