Frequency converter SINAMICS G120C 15 kW, 380. . .480 VAC 3-phase, 6SL3210-1KE23-2AB1, Siemens
Siemens 6SL3210-1KE23-2AB1 technical specifications.
| Current Rating | 31A |
| Mount | Panel |
| Operating Supply Voltage | 480V |
| Ratings | IP20 |
| Series | SINAMICS G120C |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens 6SL3210-1KE23-2AB1 to view detailed technical specifications.
No datasheet is available for this part.