Siemens Sinamics S120 Converter Power Modul - 6SL32101SB110AA0
Checking distributor stock and pricing after the page loads.
Siemens 6SL3210-1SB11-0AA0 technical specifications.
| Package/Case | Module |
| Current Rating | 900mA |
| Operating Supply Voltage | 240V |
| Voltage Rating | 240V |
| RoHS | Compliant |