
The Siemens 6SL3210-5BB15-5UV0 is a DIN rail mountable device with a current rating of 3.2A and operating supply voltage of 240V. It has an IP20 rating and is approved for use in CE and EN environments. The device measures 140mm in height, 90mm in length and width, and weighs 1kg. It is part of the SINAMICS V20 series and is used in industrial automation and control applications.
Siemens 6SL3210-5BB15-5UV0 technical specifications.
| Approvals | CE, EN |
| Package/Case | 200 |
| Current Rating | 3.2A |
| Height | 140mm |
| Length | 90mm |
| Mount | DIN Rail |
| Operating Supply Voltage | 240V |
| Overall Depth | 146mm |
| Ratings | IP20 |
| Series | SINAMICS V20 |
| Weight | 1kg |
| Width | 90mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 6SL3210-5BB15-5UV0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.