
AC Drive; VFD; 1.5 HP, 240VAC, 1 PHASE, SINAMICS V20
Siemens 6SL3210-5BB21-1UV0 technical specifications.
| Package/Case | 200 |
| Current Rating | 6A |
| Height | 135mm |
| Length | 6.299inch |
| Mount | DIN Rail |
| Operating Supply Voltage | 240V |
| Overall Depth | 6.476inch |
| Ratings | IP20 |
| Series | SINAMICS V20 Series |
| Weight | 1.8kg |
| Width | 140mm |
| RoHS | Compliant |
No datasheet is available for this part.
