Frequency converter SINAMICS V20 3.0 kW, 200. . .240 VAC Single phase, 6SL3210-5BB23-0AV0, Siemens
Siemens 6SL3210-5BB23-0AV0 technical specifications.
| Current Rating | 13.6A |
| Height | 140mm |
| Mount | Wall |
| Operating Supply Voltage | 240V |
| Ratings | IP20 |
| Series | SINAMICS V20 |
| Weight | 2.6kg |
| Width | 184mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 6SL3210-5BB23-0AV0 to view detailed technical specifications.
No datasheet is available for this part.