
Frequency converter SINAMICS G120C 3.0 kW, 380. . .480 VAC 3-phase, 6SL3210-1KE17-5UB1, Siemens
Checking distributor stock and pricing after the page loads.
Siemens 6SL32101KE175UB1 technical specifications.
| Current Rating | 7.3A |
| Length | 73mm |
| Operating Supply Voltage | 480V |
| Overall Depth | 200mm |
| Ratings | IP20 |
| Series | SINAMICS G120C |
| RoHS | Compliant |