Frequency converter SINAMICS V20 0.55 kW, 200. . .240 VAC Single phase, 6SL3210-5BB15-5AV0, Siemens
Checking distributor stock and pricing after the page loads.
Siemens 6SL32105BB155AV0 technical specifications.
| Current Rating | 3.2A |
| Height | 140mm |
| Mount | Wall |
| Operating Supply Voltage | 240V |
| Ratings | IP20 |
| Series | SINAMICS V20 |
| Weight | 1.05kg |
| Width | 90mm |
| RoHS | Compliant |