
The Siemens 6SL3211-0AB17-5BA1 is a 3-input, 1-output power supply with a current rating of 10A and a maximum output voltage of 240V. It has a compact design with dimensions of 150mm in length, 90mm in width, and 131mm in depth. The power supply is suitable for DIN rail mounting and has an operating temperature range of -10°C to 50°C. It is rated for IP20 and is part of the SINAMICS G110 series.
Sign in to ask questions about the Siemens 6SL3211-0AB17-5BA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Siemens 6SL3211-0AB17-5BA1 technical specifications.
| Package/Case | 200 |
| Current Rating | 10A |
| Length | 150mm |
| Load Current | 10A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 3.9A |
| Max Output Voltage | 240V |
| Min Output Voltage | 200V |
| Max Supply Voltage (AC) | 240V |
| Min Supply Voltage (AC) | 200V |
| Max Supply Voltage | 240V |
| Min Supply Voltage | 200V |
| Mount | DIN Rail |
| Number of Inputs | 3 |
| Number of Outputs | 1 |
| Overall Depth | 131mm |
| Ratings | IP20 |
| Series | SINAMICS G110 |
| Width | 90mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 6SL3211-0AB17-5BA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.